4 Position Circular Connector Plug, Female Sockets Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4171110404-001

DigiKey Part Number
A134659-ND
Manufacturer
Manufacturer Product Number
T4171110404-001
Description
CONN PLUG FMALE 4P WIRE LEADS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
T4171110404-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA), Nylon
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,23000 Kč215,23 Kč
10182,97700 Kč1 829,77 Kč
25171,50320 Kč4 287,58 Kč
50163,31820 Kč8 165,91 Kč
100155,52170 Kč15 552,17 Kč
250145,78996 Kč36 447,49 Kč
500138,83752 Kč69 418,76 Kč
1 000132,21790 Kč132 217,90 Kč
Manufacturers Standard Package
Unit Price without VAT:215,23000 Kč
Unit Price with VAT:260,42830 Kč