Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202480050

DigiKey Part Number
WM21565-ND
Manufacturer
Manufacturer Product Number
1202480050
Description
MPIS M12 PNP 5P 8PT BK 10M DUAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 136 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 920,39000 Kč5 920,39 Kč
105 033,17900 Kč50 331,79 Kč
254 718,52760 Kč117 963,19 Kč
Manufacturers Standard Package
Unit Price without VAT:5 920,39000 Kč
Unit Price with VAT:7 163,67190 Kč

Other Suppliers on DigiKey

136In Stock
Ships from WEC