
0980 ESL 391-121 | |
|---|---|
DigiKey Part Number | 1794-1108-ND |
Manufacturer | |
Manufacturer Product Number | 0980 ESL 391-121 |
Description | MULTIPROTOCOL M12 SENSOR BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening, Dust Tight, Waterproof Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Beige | |
Features | 12 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 696,94000 Kč | 11 696,94 Kč |
| 10 | 10 590,67700 Kč | 105 906,77 Kč |
| Unit Price without VAT: | 11 696,94000 Kč |
|---|---|
| Unit Price with VAT: | 14 153,29740 Kč |





