Input, Output Unit 8 Connector Opening Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935700001

DigiKey Part Number
135-935700001-ND
Manufacturer
Manufacturer Product Number
935700001
Description
0980 XSL 3912-121-007D-00F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Gray
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Metal, Zinc Die-cast
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 229,45000 Kč12 229,45 Kč
1011 072,87500 Kč110 728,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12 229,45000 Kč
Unit Price with VAT:14 797,63450 Kč