
0980 XSL 3901-121-007D-01F | |
|---|---|
DigiKey Part Number | 1794-0980XSL3901-121-007D-01F-ND |
Manufacturer | |
Manufacturer Product Number | 0980 XSL 3901-121-007D-01F |
Description | LION-X 16DI DIGITAL WITH MULTIPR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Lumberg Automation | Features 8 Connector Opening |
Series | For Use With/Related Products Circular Connectors |
Packaging Box | Material Zinc Die Cast |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 593,28000 Kč | 10 593,28 Kč |
| Unit Price without VAT: | 10 593,28000 Kč |
|---|---|
| Unit Price with VAT: | 12 817,86880 Kč |


