
DB8-3A8M16-SPS7001 | |
|---|---|
DigiKey Part Number | 1754-DB8-3A8M16-SPS7001-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A8M16-SPS7001 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,15000 Kč | 1 438,15 Kč |
| 10 | 1 302,33800 Kč | 13 023,38 Kč |
| 25 | 1 251,89240 Kč | 31 297,31 Kč |
| 50 | 1 215,01980 Kč | 60 750,99 Kč |
| 100 | 1 179,22250 Kč | 117 922,25 Kč |
| Unit Price without VAT: | 1 438,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,16150 Kč |





