
DB12-5A8M23-DPS7001 | |
|---|---|
DigiKey Part Number | 1754-DB12-5A8M23-DPS7001-ND |
Manufacturer | |
Manufacturer Product Number | DB12-5A8M23-DPS7001 |
Description | ACC, SEN, A CODE, DB BOX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 690,05000 Kč | 2 690,05 Kč |
| 10 | 2 435,85200 Kč | 24 358,52 Kč |
| 25 | 2 341,43640 Kč | 58 535,91 Kč |
| 50 | 2 272,44560 Kč | 113 622,28 Kč |
| Unit Price without VAT: | 2 690,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 254,96050 Kč |

