



734-462 | |
|---|---|
DigiKey Part Number | 2946-734-462-ND |
Manufacturer | |
Manufacturer Product Number | 734-462 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 734-462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 100 | 44,75720 Kč | 4 475,72 Kč |
| 500 | 39,95164 Kč | 19 975,82 Kč |
| 1 000 | 38,04544 Kč | 38 045,44 Kč |
| 5 000 | 33,96510 Kč | 169 825,50 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |










