
734-268/105-604/997-407 | |
|---|---|
DigiKey Part Number | 2946-734-268/105-604/997-407TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 734-268/105-604/997-407 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 734-268/105-604/997-407 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Tape & Reel (TR) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.150" (3.81mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.094" (2.40mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 83,31257 Kč | 23 327,52 Kč |
| Unit Price without VAT: | 83,31257 Kč |
|---|---|
| Unit Price with VAT: | 100,80821 Kč |










