
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12 | |
Shell Size, MIL | - | |
Contact Type | Screw | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Brown | |
Ingress Protection | IP20/IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,26000 Kč | 708,26 Kč |
| 10 | 601,99200 Kč | 6 019,92 Kč |
| 25 | 564,30880 Kč | 14 107,72 Kč |
| 50 | 537,38500 Kč | 26 869,25 Kč |
| 100 | 511,75700 Kč | 51 175,70 Kč |
| 250 | 479,75644 Kč | 119 939,11 Kč |
| Unit Price without VAT: | 708,26000 Kč |
|---|---|
| Unit Price with VAT: | 856,99460 Kč |










