
1074661 | |
|---|---|
DigiKey Part Number | 277-1074661-ND |
Manufacturer | |
Manufacturer Product Number | 1074661 |
Description | BC 161 6 OT 202220 KMGY VPE80 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 6.362" L x 3.531" W x 2.159" H (161.60mm x 89.70mm x 54.85mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1074661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.362" L x 3.531" W x 2.159" H (161.60mm x 89.70mm x 54.85mm) | |
Color | Light Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 175,43563 Kč | 14 034,85 Kč |
| Unit Price without VAT: | 175,43563 Kč |
|---|---|
| Unit Price with VAT: | 212,27711 Kč |









