
GBU8K | |
|---|---|
DigiKey Part Number | 4878-GBU8K-ND |
Manufacturer | |
Manufacturer Product Number | GBU8K |
Description | BRIDGE RECT 1PHASE 800V 5.6A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 5.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 100 | 8,72470 Kč | 872,47 Kč |
| 500 | 6,72860 Kč | 3 364,30 Kč |
| 1 000 | 6,08564 Kč | 6 085,64 Kč |
| 2 000 | 5,54452 Kč | 11 089,04 Kč |
| 5 000 | 4,95872 Kč | 24 793,60 Kč |
| 10 000 | 4,59674 Kč | 45 967,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |









