Conduit Adapter For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55502444

DigiKey Part Number
5614-55502444-ND
Manufacturer
Manufacturer Product Number
55502444
Description
SILVYN MPC M20 / 20 GY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Conduit Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Conduit Adapter
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1085,06300 Kč850,63 Kč
2579,73360 Kč1 993,34 Kč
5075,92040 Kč3 796,02 Kč
10072,29610 Kč7 229,61 Kč
25067,76980 Kč16 942,45 Kč
50064,53610 Kč32 268,05 Kč
1 00061,45779 Kč61 457,79 Kč
2 50057,61406 Kč144 035,15 Kč
Manufacturers Standard Package
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč