721-609
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
721-609
721-609
721-609

721-609

DigiKey Part Number
2946-721-609-ND
Manufacturer
Manufacturer Product Number
721-609
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
721-609 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1354,90000 Kč354,90 Kč
10252,83200 Kč2 528,32 Kč
25224,99080 Kč5 624,77 Kč
50208,33600 Kč10 416,80 Kč
100194,95250 Kč19 495,25 Kč
250181,42404 Kč45 356,01 Kč
500173,72102 Kč86 860,51 Kč
1 000167,73145 Kč167 731,45 Kč
Manufacturers Standard Package
Unit Price without VAT:354,90000 Kč
Unit Price with VAT:429,42900 Kč