
09110009958 | |
|---|---|
DigiKey Part Number | 1195-7469-ND |
Manufacturer | |
Manufacturer Product Number | 09110009958 |
Description | FRAME FIXED FMALE SZ24HPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09110009958 Models |
Category | Gender Female |
Manufacturer HARTING | Size 24HPR |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Base Product Number |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,20000 Kč | 1 237,20 Kč |
| Unit Price without VAT: | 1 237,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,01200 Kč |




