


19400240468 | |
|---|---|
DigiKey Part Number | 1195-8107-ND |
Manufacturer | |
Manufacturer Product Number | 19400240468 |
Description | CONN HOOD TOP TRIPLE SZ24B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240468 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.724" H (192.00mm x 58.00mm x 120.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 351,11000 Kč | 8 351,11 Kč |
| 10 | 7 099,80200 Kč | 70 998,02 Kč |
| 25 | 6 770,80520 Kč | 169 270,13 Kč |
| Unit Price without VAT: | 8 351,11000 Kč |
|---|---|
| Unit Price with VAT: | 10 104,84310 Kč |

























