Standard, Locking Black 0.102" (2.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240742

DigiKey Part Number
3240742-ND
Manufacturer
Manufacturer Product Number
3240742
Description
CBL TIE LOCKING BLACK 7.87"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.102" (2.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
-
Width
0.102" (2.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,02900 Kč10,29 Kč
250,95760 Kč23,94 Kč
500,91140 Kč45,57 Kč
1000,80630 Kč80,63 Kč
2500,66436 Kč166,09 Kč
5000,57786 Kč288,93 Kč
1 0000,50794 Kč507,94 Kč
3 0000,47924 Kč1 437,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč