Base - Panel Mount 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240968

DigiKey Part Number
19400240968-ND
Manufacturer
Manufacturer Product Number
19400240968
Description
CONN BASE SIDE TRIPLE SZ24B M32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry, Triple M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240968 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
8.504" L x 3.543" W x 3.465" H (216.00mm x 90.00mm x 88.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry, Triple
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 913,80000 Kč6 913,80 Kč
105 877,82300 Kč58 778,23 Kč
255 510,42120 Kč137 760,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6 913,80000 Kč
Unit Price with VAT:8 365,69800 Kč