
64111 | |
|---|---|
DigiKey Part Number | 4862-64111-ND 4862-64111-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64111 |
Description | FIVENORM H05V2-K RED 1C AWG18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire Red |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 7,14000 Kč | 35,70 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,78070 Kč | 578,07 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 4,95762 Kč | 2 478,81 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






