18 AWG Hook-Up Wire White 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64112

DigiKey Part Number
4862-64112-ND
4862-64112-DS-ND
Manufacturer
Manufacturer Product Number
64112
Description
FIVENORM H05V2-K WHITE 1C AWG18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.110" (2.79mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1640.4' (500.0m)
Part Status
Active
Jacket Color
Cable Type
Ratings
UL Style 10269
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
17,98000 Kč7,98 Kč
57,14000 Kč35,70 Kč
106,80300 Kč68,03 Kč
256,37480 Kč159,37 Kč
506,07260 Kč303,63 Kč
1005,78070 Kč578,07 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
1 0004,90492 Kč4 904,92 Kč
2 0004,66439 Kč9 328,78 Kč
3 0004,52829 Kč13 584,87 Kč
5 0004,36137 Kč21 806,85 Kč
7 0004,25422 Kč29 779,54 Kč
10 0004,14293 Kč41 429,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč