




0039310080 | |
|---|---|
DigiKey Part Number | 23-0039310080-ND |
Manufacturer | |
Manufacturer Product Number | 0039310080 |
Description | CONN HEADER VERT 8POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039310080 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 500 | 22,34356 Kč | 11 171,78 Kč |
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 5 000 | 18,99429 Kč | 94 971,45 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |












