



0469990276 | |
|---|---|
DigiKey Part Number | WM23324-ND |
Manufacturer | |
Manufacturer Product Number | 0469990276 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990276 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 4,26260 Kč | 426,26 Kč |
| 500 | 3,80442 Kč | 1 902,21 Kč |
| 1 000 | 3,62257 Kč | 3 622,57 Kč |
| 5 500 | 3,21182 Kč | 17 665,01 Kč |
| 11 000 | 3,05851 Kč | 33 643,61 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










