
713-1105/037-047 | |
|---|---|
DigiKey Part Number | 2946-713-1105/037-047-ND |
Manufacturer | |
Manufacturer Product Number | 713-1105/037-047 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Color | Black | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,79000 Kč | 416,79 Kč |
| 10 | 297,62600 Kč | 2 976,26 Kč |
| 25 | 265,51640 Kč | 6 637,91 Kč |
| 50 | 246,37760 Kč | 12 318,88 Kč |
| 100 | 231,04690 Kč | 23 104,69 Kč |
| 250 | 215,58820 Kč | 53 897,05 Kč |
| 500 | 206,80404 Kč | 103 402,02 Kč |
| 1 000 | 199,98216 Kč | 199 982,16 Kč |
| Unit Price without VAT: | 416,79000 Kč |
|---|---|
| Unit Price with VAT: | 504,31590 Kč |










