


ABX00073 | |
|---|---|
DigiKey Part Number | 1050-ABX00073-ND |
Manufacturer | |
Manufacturer Product Number | ABX00073 |
Description | MKR IOT CARRIER REV2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | APDS-9660, BME688, LSM6DSOX Carrier Board Connectivity Arduino MKR Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino MKR | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | APDS-9660, BME688, LSM6DSOX | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,37000 Kč | 1 375,37 Kč |
| 10 | 1 347,86200 Kč | 13 478,62 Kč |
| 25 | 1 324,55400 Kč | 33 113,85 Kč |
| 50 | 1 289,48720 Kč | 64 474,36 Kč |
| 100 | 1 230,90700 Kč | 123 090,70 Kč |
| Unit Price without VAT: | 1 375,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,19770 Kč |











