Wire Marker, Cards 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polyethylene Terephthalate (PET)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-811

DigiKey Part Number
2946-211-811-ND
Manufacturer
Manufacturer Product Number
211-811
Description
MARKER CARD; FOR SMART PRINTER;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polyethylene Terephthalate (PET)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Wire Marker, Cards
Size
0.16" W x 0.47" L (4.0mm x 12.0mm)
Cable Diameter
-
Legend
-
Color
White
Material
Polyethylene Terephthalate (PET)
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 628,12000 Kč13 628,12 Kč
1011 586,75900 Kč115 867,59 Kč
Manufacturers Standard Package
Unit Price without VAT:13 628,12000 Kč
Unit Price with VAT:16 490,02520 Kč