
2709639 | |
|---|---|
DigiKey Part Number | 2709639-ND |
Manufacturer | |
Manufacturer Product Number | 2709639 |
Description | UPPER PART OF HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 1.378" W x 1.516" H (35.00mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2709639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 24, 36 | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W x 1.516" H (35.00mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 124,45500 Kč | 1 244,55 Kč |
| Unit Price without VAT: | 124,45500 Kč |
|---|---|
| Unit Price with VAT: | 150,59055 Kč |











