
1407667 | |
|---|---|
DigiKey Part Number | 277-9943-ND |
Manufacturer | |
Manufacturer Product Number | 1407667 |
Description | CONN HOOD COUPLING BOTTOM SZB24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407667 Models |
Category | Size B24 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Hood Top |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood - Coupling | Housing Material Polyamide (PA), Nylon |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,70000 Kč | 700,70 Kč |
| Unit Price without VAT: | 700,70000 Kč |
|---|---|
| Unit Price with VAT: | 847,84700 Kč |






















