Through-Beam Optical Sensor 47.244" (1.2m), 78.740" (2m), 149.606" (3.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E20752

DigiKey Part Number
2330-E20752-ND
Manufacturer
Manufacturer Product Number
E20752
Description
THROUGH-BEAM SENSOR; SENSING HEA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 47.244" (1.2m), 78.740" (2m), 149.606" (3.8m)
Datasheet
 Datasheet
EDA/CAD Models
E20752 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
47.244" (1.2m), 78.740" (2m), 149.606" (3.8m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 162,79000 Kč2 162,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 162,79000 Kč
Unit Price with VAT:2 616,97590 Kč