
289-597 | |
|---|---|
DigiKey Part Number | 2946-289-597-ND |
Manufacturer | |
Manufacturer Product Number | 289-597 |
Description | IM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 44 | |
Features | - | |
Voltage - Rated | 125VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 55°C | |
Length | - | |
Width | 3.110" (79.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 097,05000 Kč | 5 097,05 Kč |
| 10 | 3 933,07200 Kč | 39 330,72 Kč |
| 25 | 3 661,18600 Kč | 91 529,65 Kč |
| 50 | 3 506,42660 Kč | 175 321,33 Kč |
| Unit Price without VAT: | 5 097,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 167,43050 Kč |










