
769-634/004-000 | |
|---|---|
DigiKey Part Number | 2946-769-634/004-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-634/004-000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 769-634/004-000 Models |
Category | Termination Style Solder |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Current - IEC 32A |
Packaging Box | Voltage - IEC 500 V |
Part Status Active | Color Gray |
Type Header, Male Pins, Shrouded (4 Side) | Features Locking Ramp, Mounting Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.039" (1.00mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.874" (22.20mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |










