
3257-0005-02 | |
|---|---|
DigiKey Part Number | 4414-3257-0005-02-ND |
Manufacturer | |
Manufacturer Product Number | 3257-0005-02 |
Description | CAT6 SHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
LED Color | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 25 | 34,74760 Kč | 868,69 Kč |
| 80 | 32,00363 Kč | 2 560,29 Kč |
| 160 | 30,47469 Kč | 4 875,95 Kč |
| 320 | 29,01925 Kč | 9 286,16 Kč |
| 560 | 27,89546 Kč | 15 621,46 Kč |
| 1 040 | 26,70360 Kč | 27 771,74 Kč |
| 2 560 | 25,05996 Kč | 64 153,50 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










