
289-131 | |
|---|---|
DigiKey Part Number | 2946-289-131-ND |
Manufacturer | |
Manufacturer Product Number | 289-131 |
Description | PCB FOR SELF-ASSEMBLY; WITH 8 MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 3 A | |
Operating Temperature | -25°C ~ 40°C | |
Length | - | |
Width | 1.673" (42.50mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,23000 Kč | 1 127,23 Kč |
| 10 | 958,19600 Kč | 9 581,96 Kč |
| 25 | 898,22040 Kč | 22 455,51 Kč |
| 50 | 855,38360 Kč | 42 769,18 Kč |
| 100 | 814,60340 Kč | 81 460,34 Kč |
| 250 | 773,95628 Kč | 193 489,07 Kč |
| Unit Price without VAT: | 1 127,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,94830 Kč |











