
288-002 | |
|---|---|
DigiKey Part Number | 2946-288-002-ND |
Manufacturer | |
Manufacturer Product Number | 288-002 |
Description | UNIVERSAL MOUNTING FOOT SNAP-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Foot For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 288-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Foot | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 30,31200 Kč | 303,12 Kč |
| 30 | 28,03867 Kč | 841,16 Kč |
| 50 | 27,04080 Kč | 1 352,04 Kč |
| 100 | 25,75050 Kč | 2 575,05 Kč |
| 250 | 24,13592 Kč | 6 033,98 Kč |
| 500 | 22,98366 Kč | 11 491,83 Kč |
| 1 000 | 21,88653 Kč | 21 886,53 Kč |
| 2 500 | 20,51676 Kč | 51 291,90 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |





