Connector Mounting Carrier For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-001

DigiKey Part Number
2946-288-001-ND
Manufacturer
Manufacturer Product Number
288-001
Description
MOUNTING CARRIER; GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
288-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Mounting Carrier
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1137,67000 Kč137,67 Kč
10116,93300 Kč1 169,33 Kč
25109,60320 Kč2 740,08 Kč
50104,37020 Kč5 218,51 Kč
10099,38550 Kč9 938,55 Kč
25093,16476 Kč23 291,19 Kč
50088,72028 Kč44 360,14 Kč
1 00084,48965 Kč84 489,65 Kč
2 50079,20669 Kč198 016,72 Kč
Manufacturers Standard Package
Unit Price without VAT:137,67000 Kč
Unit Price with VAT:166,58070 Kč