Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153462114

DigiKey Part Number
900-2153462114-ND
Manufacturer
Manufacturer Product Number
2153462114
Description
SQUBA 3.6 F-S 300MM 18 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,85100 Kč208,51 Kč
2519,53640 Kč488,41 Kč
5018,60420 Kč930,21 Kč
10017,71390 Kč1 771,39 Kč
30016,39033 Kč4 917,10 Kč
50015,80982 Kč7 904,91 Kč
1 00015,05515 Kč15 055,15 Kč
2 50014,11276 Kč35 281,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč