General Purpose Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 230VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

288-418

DigiKey Part Number
2946-288-418-ND
Manufacturer
Manufacturer Product Number
288-418
Description
RELAY GEN PURPOSE 8PST 6A 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay 8PST-4NO/4NC (4 Form A, 4 Form B) 230VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
288-418 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
8PST-4NO/4NC (4 Form A, 4 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Current
14 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Operate Time
18 ms
Release Time
21 ms
Operating Temperature
-40° ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
EAC
Relay Type
Grade
-
Qualification
-
Coil Resistance
16.43 kOhms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 704,81000 Kč4 704,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4 704,81000 Kč
Unit Price with VAT:5 692,82010 Kč