
0761651808 | |
|---|---|
DigiKey Part Number | 0761651808-ND |
Manufacturer | |
Manufacturer Product Number | 0761651808 |
Description | CONN HEADER IMPACT 72POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761651808 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,85000 Kč | 187,85 Kč |
| 10 | 159,57600 Kč | 1 595,76 Kč |
| 25 | 149,58320 Kč | 3 739,58 Kč |
| 50 | 142,43960 Kč | 7 121,98 Kč |
| 100 | 135,64180 Kč | 13 564,18 Kč |
| 476 | 121,51065 Kč | 57 839,07 Kč |
| 952 | 115,71773 Kč | 110 163,28 Kč |
| 1 428 | 112,45884 Kč | 160 591,22 Kč |
| Unit Price without VAT: | 187,85000 Kč |
|---|---|
| Unit Price with VAT: | 227,29850 Kč |











