


CL20M35R7 | |
|---|---|
DigiKey Part Number | 4878-CL20M35R7-ND |
Manufacturer | |
Manufacturer Product Number | CL20M35R7 |
Description | DIODE CUR REG 90V 23MA 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 90V 23mA 1W DO-214AC, SMA |
Datasheet | Datasheet |
EDA/CAD Models | CL20M35R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 90V | |
Regulator Current (Max) | 23mA | |
Voltage - Limiting (Max) | 3V | |
Power - Max | 1W | |
Applications | LED Driver | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,33015 Kč | 4 660,30 Kč |
| Unit Price without VAT: | 2,33015 Kč |
|---|---|
| Unit Price with VAT: | 2,81948 Kč |











