
2196581084 | |
|---|---|
DigiKey Part Number | 900-2196581084-ND |
Manufacturer | |
Manufacturer Product Number | 2196581084 |
Description | CGRID III R-R 8CKT 600MM DISC SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 25 | 164,52360 Kč | 4 113,09 Kč |
| 50 | 156,67020 Kč | 7 833,51 Kč |
| 100 | 149,19290 Kč | 14 919,29 Kč |
| 250 | 139,85676 Kč | 34 964,19 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |











