Terminal Block Connector 2 Position Feed Through Gray 2-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 2-10 AWG
285-992
285-992

285-992

DigiKey Part Number
2946-285-992-ND
Manufacturer
Manufacturer Product Number
285-992
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 2-10 AWG
Datasheet
 Datasheet
EDA/CAD Models
285-992 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Push In, Spring
Current - IEC
85 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
2-10 AWG
Wire Gauge or Range - mm²
6-35mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1598,44000 Kč598,44 Kč
10430,06000 Kč4 300,60 Kč
25385,80040 Kč9 645,01 Kč
50359,64540 Kč17 982,27 Kč
100338,80900 Kč33 880,90 Kč
250317,90048 Kč79 475,12 Kč
500306,06726 Kč153 033,63 Kč
Manufacturers Standard Package
Unit Price without VAT:598,44000 Kč
Unit Price with VAT:724,11240 Kč