
NSYRSWH180 | |
|---|---|
DigiKey Part Number | 4008-NSYRSWH180-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSWH180 |
Description | HINGE 1.496X5.512X6.102" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Hinge 1.496" L x 5.512" W x 6.102" H (38.00mm x 140.00mm x 155.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hinge | |
Size / Dimension | 1.496" L x 5.512" W x 6.102" H (38.00mm x 140.00mm x 155.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,87000 Kč | 1 385,87 Kč |
| Unit Price without VAT: | 1 385,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,90270 Kč |











