
255-402/000-009/999-950 | |
|---|---|
DigiKey Part Number | 2946-255-402/000-009/999-950-ND |
Manufacturer | |
Manufacturer Product Number | 255-402/000-009/999-950 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-402/000-009/999-950 Models |
Category | Wire Gauge 12-28 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Box | Features Push Button Actuated |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,96940 Kč | 6 596,94 Kč |
| Unit Price without VAT: | 65,96940 Kč |
|---|---|
| Unit Price with VAT: | 79,82297 Kč |











