Ring Terminal Connector M6 Stud Circular 2/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240115

DigiKey Part Number
3240115-ND
Manufacturer
Manufacturer Product Number
3240115
Description
CONN RING CIRC 2/0AWG M6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Circular 2/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3240115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M6 Stud
Thickness
0.079" (2.01mm)
Width - Outer Edges
0.866" (22.00mm)
Length - Overall
1.929" (49.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Electrolytic Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč