



285-141 | |
|---|---|
DigiKey Part Number | 2946-285-141-ND |
Manufacturer | |
Manufacturer Product Number | 285-141 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 1/0-8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 10-50mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,88000 Kč | 876,88 Kč |
| 10 | 635,94500 Kč | 6 359,45 Kč |
| 25 | 574,20280 Kč | 14 355,07 Kč |
| 50 | 538,02760 Kč | 26 901,38 Kč |
| 100 | 509,36530 Kč | 50 936,53 Kč |
| 250 | 480,75004 Kč | 120 187,51 Kč |
| Unit Price without VAT: | 876,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 061,02480 Kč |











