
ELPA2A16 | |
|---|---|
DigiKey Part Number | 965-ELPA2A16-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2A16 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,75000 Kč | 642,75 Kč |
| 10 | 546,26300 Kč | 5 462,63 Kč |
| 25 | 512,06560 Kč | 12 801,64 Kč |
| 50 | 487,62820 Kč | 24 381,41 Kč |
| 100 | 464,37500 Kč | 46 437,50 Kč |
| 250 | 435,33304 Kč | 108 833,26 Kč |
| 500 | 414,58788 Kč | 207 293,94 Kč |
| Unit Price without VAT: | 642,75000 Kč |
|---|---|
| Unit Price with VAT: | 777,72750 Kč |









