
ELRA2A16 | |
|---|---|
DigiKey Part Number | 965-ELRA2A16-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A16 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,08000 Kč | 372,08 Kč |
| 10 | 316,20900 Kč | 3 162,09 Kč |
| 25 | 296,39080 Kč | 7 409,77 Kč |
| 50 | 282,25100 Kč | 14 112,55 Kč |
| 100 | 268,78280 Kč | 26 878,28 Kč |
| 250 | 251,96844 Kč | 62 992,11 Kč |
| 500 | 239,95464 Kč | 119 977,32 Kč |
| Unit Price without VAT: | 372,08000 Kč |
|---|---|
| Unit Price with VAT: | 450,21680 Kč |









