



284-682 | |
|---|---|
DigiKey Part Number | 2946-284-682-ND |
Manufacturer | |
Manufacturer Product Number | 284-682 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,16000 Kč | 368,16 Kč |
| 10 | 262,40900 Kč | 2 624,09 Kč |
| 25 | 233,63800 Kč | 5 840,95 Kč |
| 50 | 216,44880 Kč | 10 822,44 Kč |
| 100 | 202,64410 Kč | 20 264,41 Kč |
| 250 | 188,69724 Kč | 47 174,31 Kč |
| 500 | 180,75888 Kč | 90 379,44 Kč |
| 1 000 | 174,58849 Kč | 174 588,49 Kč |
| Unit Price without VAT: | 368,16000 Kč |
|---|---|
| Unit Price with VAT: | 445,47360 Kč |











