Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20151AP62

DigiKey Part Number
3473-3RT20151AP62-ND
Manufacturer
Manufacturer Product Number
3RT20151AP62
Description
CONTACTOR S00 7A 240VAC 1NO SCRW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
7 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
192 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
35 ms
Release Time
14 ms
Coil Power
26.4VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 075,23000 Kč2 075,23 Kč
101 847,95000 Kč18 479,50 Kč
251 764,44520 Kč44 111,13 Kč
501 703,75680 Kč85 187,84 Kč
1001 645,12190 Kč164 512,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 075,23000 Kč
Unit Price with VAT:2 511,02830 Kč