
DB31 | |
|---|---|
DigiKey Part Number | 4878-DB31CT-ND - Cut Tape (CT) 4878-DB31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DB31 |
Description | DIAC/SIDAC 30-34V 2A DO-35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | DB31 Models |
Category | Current - Breakover 200 µA |
Manufacturer Diotec Semiconductor | Current - Peak Output 2 A |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 100°C (TJ) |
Part Status Active | Package / Case DO-204AH, DO-35, Axial |
Voltage - Breakover 30 ~ 34V | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| 2 000 | 0,67603 Kč | 1 352,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57602 Kč | 2 880,10 Kč |
| 10 000 | 0,51399 Kč | 5 139,90 Kč |
| 15 000 | 0,48232 Kč | 7 234,80 Kč |
| 25 000 | 0,44671 Kč | 11 167,75 Kč |
| 35 000 | 0,42560 Kč | 14 896,00 Kč |
| 50 000 | 0,40506 Kč | 20 253,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











