Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284-902

DigiKey Part Number
2946-284-902-ND
Manufacturer
Manufacturer Product Number
284-902
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 8-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
284-902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
57 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč